Panasonic ERJ1TRQGR22U

Res Thick Film 2512 0.22 Ohm 2% 1W ±200ppm/C Pad SMD Automotive T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ1TRQGR22U.

IHS

Datasheet10 pages5 years ago

Panasonic

Newark

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ERJ1TRQGR22U provided by its distributors.

Res Thick Film 2512 0.22 Ohm 2% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.22ohm, 0.469V, 2% +/-Tol, 0,200ppm/Cel, Surface Mount, 2512
CURRENT SENSE RES, 0R22, 2%, 1 W, 2512
Panasonic ERJ1TRQGR22U - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R22, 2%, 1 W, 2512; Resistance: 0.22ohm; Product Range: ERJ1TR Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 1W; Resistance Tolerance: ± 2%; Resistor Element Material: Thick Film; Temperatu

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1TRQGR22U