Panasonic ERJ1GNJ4R7C

Res Thick Film 0201 4.7 Ohm 5% 0.05W(1/20W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ1GNJ4R7C.

IHS

Datasheet7 pages5 years ago

Panasonic

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERJ1GNJ4R7C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-1GEJ5R1C
SMD Chip Resistor, 50 mW, 0201 5.1 Ohm, ± 5%, Thick Film, General Purpose
PanasonicERJ-1GNJ5R1C
Res Thick Film 0201 5.1 Ohm 5% 1/20W -100ppm/°C to 600ppm/°C Molded SMD SMD T/R
PanasonicERJ-1GEJ4R3C
Res Thick Film 0201 4.3 Ohm 5% 1/20W -100ppm/°C to 600ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201JR-074R7L
Res Thick Film 0201 4.7 Ohm 5% 0.05W(1/20W) -100ppm/C to 350ppm/C Pad SMD T/R
Yageo GroupRC0201JR-075R1L
Res Thick Film 0201 5.1 Ohm 5% 0.05W(1/20W) -100ppm/C to 350ppm/C Pad SMD T/R
Yageo GroupRC0201JR-074R3L
RC FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±5% -100/ +350ppm/C 4.3Ohm 0.05W 1/20W

Descriptions

Descriptions of Panasonic ERJ1GNJ4R7C provided by its distributors.

Res Thick Film 0201 4.7 Ohm 5% 0.05W(1/20W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
0201 4.7 Ohms 5% Thick Film Surface Mount Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4.7ohm, 25V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 0201
Thick Film Resistors - SMD 0201 4.7ohm 5% HalogenFree AEC-Q200
Thick Film Chip Resistor, 4.7 ½, 5 %, 0.05 W
Panasonic SCT
0201 (0603Metric) FIXED RESISTOR ERJ 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 4.7Ohm -100/ +600ppm/C
ThickFilmChipResistor 0201 5%,HalogenFre 4.7 ohm
Panasonic ERJ1GNJ4R7C - General Purpose Chip Resistors
Res, 4R7, 5%, 0.05W, Thick Film, 0201; Resistance:4.7Ohm; Resistance Tolerance:± 5%; Power Rating:50Mw; Resistor Case/Package:0201 [0603 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:25V Rohs Compliant: Yes |Panasonic ERJ-1GNJ4R7C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1GNJ4R7C
  • ERJ1GNJ4R7C.