Panasonic ERJ14NF1203U

Res Thick Film 1210 120K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
$ 0.115
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ14NF1203U.

Future Electronics

Datasheet3 pages9 years ago

Newark

Electro Sonic

Master Electronics

Farnell

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC1210FR-07120KL
RC FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 120kOhm 0.5W 1/2W
PanasonicERJ-U14F1203U
Res Thick Film 1210 120K Ohm 1% 0.5W(1/2W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thick Film 1210 121K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 110K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ14NF1203U provided by its distributors.

Res Thick Film 1210 120K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
ERJ Series 1210 120 kOhm 0.5 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Precision Thick Film Chip Resistor, 120000 ½, 1 %, 0.5 W
Panasonic SCT
Thick Film Resistors - SMD 1210 120Kohms 1% AEC-Q200
FIXED RESISTOR Chip Resistor 1% 100ppm/C 120kOhm 500mW
Panasonic ERJ14NF1203U - General Purpose Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 120 Kohm, 500 Mw, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJ-14NF1203U
RESISTOR THICK FILM, 120KOHM, 1%, 1210; Product Range:PANASONIC - ERJ Series; Resistance:120kohm; Power Rating:500mW; Resistance Tolerance:± 1%; Resistor Case Style:1210 [3225 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-14NF1203U