Panasonic ERJ14BQF3R3U

Res Thick Film 1210 3.3 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ14BQF3R3U.

IHS

Datasheet10 pages5 years ago

Future Electronics

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
-9.27%

CAD Models

Download Panasonic ERJ14BQF3R3U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-10-03
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ14RQF3R3U
Thick Film Chip R,1210, Low Ohmic,1% Rohs Compliant: Yes |Panasonic ERJ-14RQF3R3U
Res Thick Film 1210 3.3 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-14BQF3R0U
Res Thick Film 1210 3 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 3.3 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 3 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ14RQF3R0U
Res Thick Film 1210 3 Ohm 1% 0.25W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ14BQF3R3U provided by its distributors.

Res Thick Film 1210 3.3 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Thick Film Chip Resistor, 0402, 1/2W 5% 3.3 ohms,
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.3ohm, 1.2845V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 3.3Ohm ±100ppm/C
Current Sense Resistors - SMD 1210 3.3ohm 1% Curr Sense AEC-Q200
Panasonic ERJ14BQF3R3U - Current Sensing Chip Resistors
Res, 3R3, 1%, 0.5W, Thick Film, 1210; Resistance:3.3Ohm; Product Range:Erj-14B Series; Resistor Case/Package:1210 [3225 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-14BQF3R3U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-14BQF3R3U