| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 82AH6346 | 19,670 | 1 | 2d | ||||||||
| UnikeyIC | ERJ-XGNJ4R7Y | 19,079 | 304 | Tape & Reel | 5h | |||||||
| TTI | ERJ-XGNJ4R7Y | 0 | 20K | Tape & Reel | 2d | |||||||
| Onlinecomponents.com | ERJ-XGNJ4R7Y | 0 | 5K | Bulk | ||||||||
| Master Electronics | ERJ-XGNJ4R7Y | 0 | 5K |
Download Panasonic ERJ-XGNJ4R7Y symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-XGNJ4R7Y provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: