Panasonic ERJ-UP3F1801V

Res Anti-Sulfured Thick Film 0603 1.8k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-UP3F1801V.

Panasonic

Datasheet3 pages8 years ago

Electro Sonic

Inventory History

3 month trend:
-56.23%

CAD Models

Download Panasonic ERJ-UP3F1801V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Descriptions

Descriptions of Panasonic ERJ-UP3F1801V provided by its distributors.

Res Anti-Sulfured Thick Film 0603 1.8k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Avnet Japan
Res Thick Film 0603 1.8K Ohm 1% 0.25W(1/4W) ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Panasonic ERJUP3F1801V - Anti-Sulfurated Chip Resistors
Res, 1K8, 1%, 0.25W, 0603, Thick Film; Resistance:1.8Kohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJUP3F1801V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJUP3F1801V