
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | ERJ-UP3D1002V | 10,000 | 5K | |||||||||
| Verical | ERJ-UP3D1002V | 10,000 | 5K | |||||||||
| LCSC | C491222 | 210 | 10 | 19h | ||||||||
| DigiKey | 10-ERJ-UP3D1002VCT-ND | 49,684 | 1 | Cut Tape | ||||||||
| TTI | ERJ-UP3D1002V | 10,000 | 5K | Tape & Reel | 12h |
Download datasheets and manufacturer documentation for Panasonic ERJ-UP3D1002V.
Download Panasonic ERJ-UP3D1002V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panasonic ERJ-UP3D1002V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-UP3D1002V.