Panasonic ERJ-U1TF6200U

Res Anti-Sulfured Thick Film 2512 620 Ohm 1% 1W ±100ppm/°C Molded Paper T/R
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U1TF6200U.

IHS

Datasheet8 pages4 years ago

Panasonic

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
-0.73%

CAD Models

Download Panasonic ERJ-U1TF6200U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC2512FK-07620RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 620Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1TNF5900U
Res Thick Film 2512 590 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 680ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512FK-07680RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 680Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 681 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1TNF6340U
Res Thick Film 2512 634 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 562ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 604 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ1TNF5600U
Res Thick Film 2512 560 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-U1TF6200U provided by its distributors.

Res Anti-Sulfured Thick Film 2512 620 Ohm 1% 1W ±100ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 1W, 620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 ANTI-SULFURATED RESISTOR / 2512 ANTI-SULFURATED RESISTOR, 1%, 620OHM
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 620 Ohm, 1 W, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJU1TF6200U
Panasonic ERJU1TF6200U - Anti-Sulfurated Chip Resistors
RES, 620R, 1%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 620ohm; Product Range: ERJU1T Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Toleranc

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJU1TF6200U