Panasonic ERJ-U14F18R0U

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 18ohm, 200V, 1% +/-Tol, Surface Mount, 1210
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U14F18R0U.

IHS

Datasheet8 pages4 years ago

Panasonic

Newark

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-14NF18R0U
Res Thick Film 1210 18 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC1210FR-0718RL
Res Thick Film 1210 18 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
PanasonicERJP14F18R0U
Res Thick Film 1210 18 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 17.8 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-P14F17R8U
Res Thick Film 1210 17.8 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 18.7 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-U14F18R0U provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 18ohm, 200V, 1% +/-Tol, Surface Mount, 1210
Res Anti-Sulfured Thick Film 1210 18 Ohm 1% 1/2W ±100ppm/°C Molded Paper T/R
Avnet Japan
Res Thick Film 1210 18 Ohm 1% 0.5W(1/2W) ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
1210 ANTI-SULFURATED RESISTOR / 1210 ANTI-SULFURATED RESISTOR, 1%, 18OHM
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 18 Ohm, 500 Mw, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJU14F18R0U
Panasonic ERJU14F18R0U - Anti-Sulfurated Chip Resistors
RES, 18R, 1%, 0.5W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 18ohm; Product Range: ERJU14 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJU14F18R0U