
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 85Y7407 | 0 | 10 | Cut Tape | ||||||||
| Onlinecomponents.com | ERJ-U12F47R0U | 0 | 5K | Bulk | ||||||||
| Avnet | ERJ-U12F47R0U | 0 | 5K | 6h | ||||||||
| Master Electronics | ERJ-U12F47R0U | 0 | 5K | |||||||||
| element14 APAC | 2380901 | 0 | 10 | Cut Tape | 17h |
Download datasheets and manufacturer documentation for Panasonic ERJ-U12F47R0U.
Download Panasonic ERJ-U12F47R0U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-U12F47R0U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-U12F47R0U.