Panasonic ERJ-U12F1803U

Res Thick Film 1812 180K Ohm 1% 0.75W(3/4W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U12F1803U.

IHS

Datasheet8 pages4 years ago

Panasonic

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-12YJ184U
Res Thick Film 1812 180K Ohm 5% 0.75W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-U12F1803U provided by its distributors.

Res Thick Film 1812 180K Ohm 1% 0.75W(3/4W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 180000ohm, 200V, 1% +/-Tol, Surface Mount, 1812
Res Anti-Sulfured Thick Film 1812 180k Ohm 1% 3/4W ±100ppm/°C Molded Paper T/R
Avnet Japan
Thick Film Resistors - SMD 1812 1% 180Kohm Anti-Sulfur AEC-Q200
1812 ANTI-SULFURATED RESISTOR / 1812 ANTI-SULFURATED RESISTOR, 1%, 180KOHM
Panasonic ERJU12F1803U - Anti-Sulfurated Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 180 Kohm, 750 Mw, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJU12F1803U
RES, 180K, 1%, 0.75W, 1812, THICK FILM; Resistor Case Style: 1812 [4532 Metric]; Resistance: 180kohm; Product Range: ERJU12 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 750mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJU12F1803U