Panasonic ERJ-U12F1500U

Res Thick Film 1812 150 Ohm 1% 0.75W(3/4W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U12F1500U.

IHS

Datasheet8 pages4 years ago

Panasonic

Newark

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-U12F1600U
Res Thick Film 1812 160 Ohm 1% 0.75W(3/4W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJ-S12J151U
Res Thick Film 1812 150 Ohm 5% 0.75W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-12YJ151U
Res Thick Film 1812 150 Ohm 5% 0.75W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-U12F1500U provided by its distributors.

Res Thick Film 1812 150 Ohm 1% 0.75W(3/4W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 150ohm, 200V, 1% +/-Tol, Surface Mount, 1812
Thick Film Resistors - SMD 1812 1% 150ohm Anti-Sulfur AEC-Q200
1812 ANTI-SULFURATED RESISTOR / 1812 ANTI-SULFURATED RESISTOR, 1%, 150OHM
Panasonic ERJU12F1500U - Anti-Sulfurated Chip Resistors
Resistor, Thick Film, 150 Ohm, 1%, 1812; Resistance:150Ohm; Resistance Tolerance:± 1%; Power Rating:750Mw; Resistor Case/Package:1812 [4532 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJU12F1500U
RES, 150R, 1%, 0.75W, 1812, THICK FILM; Resistor Case Style: 1812 [4532 Metric]; Resistance: 150ohm; Product Range: ERJU12 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 750mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJU12F1500U