
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 10-ERJ-U0XF5601YCT-ND | 20,000 | 1 | Cut Tape | ||||||||
| Newark | ERJ-U0XF5601Y | 0 | 20K | Tape & Reel | ||||||||
| Onlinecomponents.com | ERJ-U0XF5601Y | 0 | 5K | Bulk | ||||||||
| Master Electronics | ERJ-U0XF5601Y | 0 | 5K | |||||||||
| Avnet | ERJ-U0XF5601Y | 0 | 20K | 10h |
Download datasheets and manufacturer documentation for Panasonic ERJ-U0XF5601Y.
Download Panasonic ERJ-U0XF5601Y symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panasonic ERJ-U0XF5601Y provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-U0XF5601Y.