Panasonic ERJ-U0XF1002Y

Res Thick Film 01005 10K Ohm 1% 0.031W(1/32W) ±200ppm/C Sulfur Resistant Pad SMD T/R
$ 0.155
Production

Price and Stock

DistributorSKUMinPkg
Abacus TechnologiesERJU0XF1002Y66320K
6d
TTIERJ-U0XF1002Y020KTape & Reel
13h
NewarkERJU0XF1002Y020KTape & Reel
Onlinecomponents.comERJ-U0XF1002Y0500Bulk
AvnetERJ-U0XF1002Y020K
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U0XF1002Y.

Panasonic

Datasheet3 pages8 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERJ-U0XF1002Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ERJ-U0XF1002Y provided by its distributors.

Res Thick Film 01005 10K Ohm 1% 0.031W(1/32W) ±200ppm/C Sulfur Resistant Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 10000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005
Panasonic ERJU0XF1002Y - Anti-Sulfurated Chip Resistors
Resistor Thick Film Anti-Sulfured 10KOhm 1% 1/32W 01005 T/R
Thick Film Resistors - SMD 01005 10KOhm 1% Anti-Sulf
RES, 10K, 1%, 0.031W, 01005, THICK FILM; Resistance:10kohm; Resistance Tolerance:± 1%; Power Rating:31mW; Resistor Case / Package:01005 [0402 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Voltage Rating:15V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJU0XF1002Y