Panasonic ERJ-U06F39R0V

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 39ohm, 150V, 1% +/-Tol, Surface Mount, 0805
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U06F39R0V.

IHS

Datasheet8 pages5 years ago

Panasonic

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ6ENF39R0V
Res Thick Film 0805 39 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-0739RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 39Ω 0805 Chip Resistor - Surface Mount ROHS
125mW Thick Film Resistors 200V ±1% ±100ppm/℃ 39Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0805FR-0739RL
Res Thick Film 0805 39 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 39 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ6ENF40R2V
Res Thick Film 0805 40.2 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-U06F39R0V provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 39ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Resistor, thick film, SMD 0805 (2012), 39 Ω, 0.125 W, ±1 %, ERJU06F39R0V
RES THKFLM ANTI-SULFUR 0805 39 OHM 1%, AG PD BASED SMD
ERJ SERIES THICK FILM RESISTOR 0805 CASE 39OHMS +/-1% 0.125W +/-100PPM/DEGC
THICK FILM CHIP RESISTOR, ANTI SULFUR,0 / 1%, 39OHM
Panasonic ERJU06F39R0V - Anti-Sulfurated Chip Resistors
Res, Thick Film, 39R, 1%, 0.125W, 0805; Resistance:39Ohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJU06F39R0V
RES, THICK FILM, 39R, 1%, 0.125W, 0805; Resistor Case Style: 0805 [2012 Metric]; Resistance: 39ohm; Product Range: -; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJU06F39R0V