Panasonic ERJ-U03F18R0V

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 18ohm, 75V, 1% +/-Tol, Surface Mount, 0603
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U03F18R0V.

IHS

Datasheet8 pages4 years ago

Panasonic

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ3EKF18R0V
Res Thick Film 0603 18 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-0718RL
Res Thick Film 0603 18 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 18 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 18 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 18ohm, 75V, 1% +/-Tol, Surface Mount, 0603
PanasonicERJ-3EKF17R8V
Res Thick Film 0603 17.8 Ohm 1% 1/10W ¦100ppm/¦C SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-U03F18R0V provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 18ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Resistor, thick film, SMD 0603 (1608), 18 Ω, 0.1 W, ±1 %, ERJU03F18R0V
ERJU03 SERIES THICK FILM RESISTOR 0603 CASE 18OHMS 0.1W +/-100PPM/DEGC
Thick Film Resistors - SMD 0603 1% 18ohm Anti-Sulfur AEC-Q200
0201 ANTI-SULFURATED RESISTOR / 0603 ANTI-SULFURATED RESISTOR, 1%, 18OHM
RES, 18R, 1%, 0.1W, 0603, THICK FILM
Panasonic ERJU03F18R0V - Anti-Sulfurated Chip Resistors
Res, Thick Film, 18R, 1%, 0.1W, 0603; Resistance:18Ohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJU03F18R0V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJU03F18R0V