
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERJ-U02F6802X | 21,007 | 10K | Tape & Reel | 21h | |||||||
| DigiKey | 10-ERJ-U02F6802XCT-ND | 1,007 | 1 | Cut Tape | ||||||||
| TTI | ERJ-U02F6802X | 10,000 | 10K | Tape & Reel | 22h | |||||||
| Newark | ERJ-U02F6802X | 0 | 10K | Tape & Reel | ||||||||
| Onlinecomponents.com | ERJ-U02F6802X | 0 | 10K | Bulk |
Download Panasonic ERJ-U02F6802X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-U02F6802X provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: