
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERJ-U02F20R0X | 1,413 | 529 | Tape & Reel | 7h | |||||||
| DigiKey | 10-ERJ-U02F20R0XCT-ND | 4,483 | 1 | Cut Tape | ||||||||
| TTI | ERJ-U02F20R0X | 0 | 10K | Tape & Reel | 3h | |||||||
| Onlinecomponents.com | ERJ-U02F20R0X | 0 | 10K | Bulk | ||||||||
| Future Electronics | ERJ-U02F20R0X | 0 | 10K | Tape & Reel |
Download datasheets and manufacturer documentation for Panasonic ERJ-U02F20R0X.
Download Panasonic ERJ-U02F20R0X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-U02F20R0X provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-U02F20R0X.