Panasonic ERJ-U02D2803X

ERJ 0402 (1005Metric) Chip Resistor ±0.5% ±200ppm/C 280kOhm 0.1W 1/10W
$ 0.037
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U02D2803X.

Electro Sonic

Datasheet8 pages5 years ago

Master Electronics

Inventory History

3 month trend:
-3.26%

Related Parts

PanasonicERJ2RKD2803X
Res Thick Film 0402 280K Ohm 0.5% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402DR-07270KL
Res Thick Film 0402 270K Ohm 0.5% 0.063W(1/16W) ±100ppm/C Epoxy Pad SMD T/R
Yageo GroupRE0402DRE07267KL
Res Thick Film 0402 267K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD T/R
Yageo GroupRC0402DR-07300KL
General Purpose Chip Resistor Thick Film 0402 300kOhm 0.5% Paper T/R
PanasonicERJ2RKD3003X
Res Thick Film 0402 300K Ohm 0.5% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ2RKD2703X
THICK FILM CHIP RES, 0402, 1/16W 0.5% / RES, SM 270K OHM 0402 +/-0.5% 1/16W

Descriptions

Descriptions of Panasonic ERJ-U02D2803X provided by its distributors.

ERJ 0402 (1005Metric) Chip Resistor ±0.5% ±200ppm/C 280kOhm 0.1W 1/10W
0402 ANTI-SULFURATED RESISTOR / 0402 ANTI-SULFURATED RESISTOR, 0.5%, 280KOHM
Res, Aec-Q200, Thick Film, 280K, 0402; Resistance:280Kohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U02D2803X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America