Panasonic ERJ-T08J3R3V

Res Thick Film 1206 3.3 Ohm 5% 0.33W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-T08J3R3V.

IHS

Datasheet7 pages5 years ago

Panasonic

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-8GEYJ3R3V
Res Thick Film 1206 3.3 Ohm 5% 0.25W(1/4W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
PanasonicERJ-8GEYJ3R0V
Res Thick Film 1206 3 Ohm 5% 1/4W -100ppm/C to 600ppm/C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-8GEYJ3R6V
Res Thick Film 1206 3.6 Ohm 5% 0.25W(1/4W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
Res Thick Film 1206 3.3 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206JR-073R3L
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 3.3Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 3.3 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-T08J3R3V provided by its distributors.

Res Thick Film 1206 3.3 Ohm 5% 0.33W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 1206 (3216), 3.3 Ω, 0.33 W, ±5 %, ERJT08J3R3V
Anti-Pulse High Power Thick Film Chip Resistor, 3.3 ½, 5 %, 0.33 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3.3ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1206
Anti-Pulse Chip Resistor 1206 5%, 3.3ohm , 7 Reel
Thick Film Resistors - SMD 1206 3.3ohms 5% Tol AEC-Q200
Panasonic ERJT08J3R3V - Small & High Power Chip Resistors
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.333W 1/3W 3.3Ohm -100/ +600ppm/C
RES, 3R3, 5%, 0.33W, 1206; Resistor Case Style: 1206 [3216 Metric]; Resistance: 3.3ohm; Product Range: ERJT08 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 330mW; Resistance Tolerance: ± 5%;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJT08J3R3V