Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-S1TJ331U

Res Thick Film 2512 330 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
$ 0.168
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-S1TJ331U.

Master Electronics

Datasheet8 pages8 years ago

Electro Sonic

CAD Models

Download Panasonic ERJ-S1TJ331U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.165
$ 0.165
Stock
1
141,240
141,240
Authorized Distributors
4
6
6
Resistance
330 Ω
330 Ω
330 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
-
200 ppm/°C
200 ppm/°C

Related Parts

PanasonicERJ-1TYJ331U
Res Thick Film 2512 330 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
TE Connectivity3-1622820-8
Res Thick Film 2512 330 Ohm 5% 1W ±200ppm/°C Molded SMD T/R
CRCW Series 2512 1 W 330 Ohm ±5 % ±200 ppm/K Thick Film Chip Resistor
TE Connectivity3-1622820-8
Res Thick Film 2512 330 Ohm 5% 1W ±200ppm/°C Molded SMD T/R
Res Thick Film 2512 330 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 330 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed T/R

Descriptions

Descriptions of Panasonic ERJ-S1TJ331U provided by its distributors.

Res Thick Film 2512 330 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 330 Ohm 5% 1W ±200ppm/C Sulfur Resistant Pad SMD Automotive T/R
Thick Film Chip Res, Anti Sulfur, 2512 5%, 330 ohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America