Descriptions of TE Connectivity 3-1622820-8 provided by its distributors.
Res Thick Film 2512 330 Ohm 5% 1W ±200ppm/°C Molded SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Resistor, Thick Film, Res 330 Ohms, Pwr-Rtg 1 W, Tol 5%, SMT, 2512 | TE Connectivity 3520330RJT
2512 (6432Metric) FIXED RESISTOR 3520CGS 0.252Lx0.126W 6.40mmx3.20mm 1W 330Ohm ±200ppm/C
TE Connectivity 3-1622820-8 Thick Film Resistors SMD 3520 330R 5%
330Ω ±5% 1W ±200ppm/℃ 2512 SMD mount 6.4mm*3.2mm*700μm
RES, 330R, 5%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 330ohm; Product Range: 3520 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Tolerance:
330 Ω, Thick Film, Power Resistor Resistor, 5 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 1 W, ±200 ppm/°C, Solder, CGS 3520
3520 330R 5% Resistance Value: 330 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Smd Power Resistor: 1 Watt & 3520 Series | 330 Ω Thick Film Power Resistor 5 % | Part Number: 3520330RJT | Internal Number: 3-1622820-8 | Alias Number: 3520330RJTJIT | TE Connectivity