What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73B3ATTE331J

Res Thick Film 2512 330 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B3ATTE331J.

IHS

Datasheet2 pages2 years ago

Garrett

Inventory History

3 month trend:
-75.05%

CAD Models

Download KOA Speer RK73B3ATTE331J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.166
$ 0.166
Stock
196,959
235,649
235,649
Authorized Distributors
6
6
6
Resistance
330 Ω
330 Ω
330 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-1TYJ331U
Res Thick Film 2512 330 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
TE Connectivity3-1622820-8
Res Thick Film 2512 330 Ohm 5% 1W ±200ppm/°C Molded SMD T/R
TE Connectivity3-1622820-8
Res Thick Film 2512 330 Ohm 5% 1W ±200ppm/°C Molded SMD T/R
Res Thick Film 2512 330 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed T/R
CRCW Series 2512 1 W 330 Ohm ±5 % ±200 ppm/K Thick Film Chip Resistor
PanasonicERJ-S1TJ331U
Res Thick Film 2512 330 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of KOA Speer RK73B3ATTE331J provided by its distributors.

Res Thick Film 2512 330 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Res, 330R, 1W, 200V, Thick Film, 2512 Rohs Compliant: Yes |Koa RK73B3ATTE331J
Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR RK73B 0.248Lx0.122W 6.30mmx3.10mm 1W 330Ohm ±200ppm/C
SMD Resistor Dimensions L x W x H: 6.3 x 3.1 x 0.6 mm Housing type: 2512 Resistor type: Thick Film Power Rating: 1 W Rated voltage: 200 V Resistance: 330 Ohm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR