Panasonic ERJ-S02F2003X

Res Thick Film 0402 200K Ohm 1% 0.1W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.084
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-S02F2003X.

Master Electronics

Datasheet8 pages8 years ago

DigiKey

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERJ-S02F2003X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 200000ohm, 75V, 1% +/-Tol, Surface Mount, 0402
PanasonicERJ-U02F2003X
Res Thick Film 0402 200K Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-U02F2203X
Res Thick Film 0402 220K Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-U02F1803X
Res Thick Film 0402 180K Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
Res Thick Film 0402 220K Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-S02F2003X provided by its distributors.

Res Thick Film 0402 200K Ohm 1% 0.1W ±200ppm/°C Molded SMD Punched Carrier T/R
Thick Film Chip Res, Anti Sulfur, 0402 200K ohm,
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±200ppm/C 200kOhm 0.1W 1/10W
RES SMD 200K OHM 1% 1/10W 0402
Res, 200K, 1%, 0.1W, Thick Film, 0402; Resistance:200Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant, High Reliability Rohs Compliant: Yes |Panasonic ERJ-S02F2003X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America