Panasonic ERJ-PM8F1204V

Res Thick Film 1206 1.2M Ohm 1% 0.667W(2/3W) ±100ppm/C Pad SMD Automotive AEC-Q200 T/R
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PM8F1204V.

IHS

Datasheet9 pages5 years ago

Panasonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2021-07-19
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ERJ-PM8F1204V provided by its distributors.

Res Thick Film 1206 1.2M Ohm 1% 0.667W(2/3W) ±100ppm/C Pad SMD Automotive AEC-Q200 T/R
660mW Thick Film Resistors ±100ppm/℃ ±1% 1.2MΩ 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 1.2e+06ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
RESISTOR, THICK FILM, 0.66W 1200K OHM 1%, AEC-Q200
Panasonic ERJPM8F1204V - Small & High Power Chip Resistors
Res, Aec-Q200, 1M2, 1%, 0.66W, 1206; Resistance:1.2Mohm; Resistance Tolerance:± 1%; Power Rating:660Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power, Anti-Surge Rohs Compliant: Yes |Panasonic ERJPM8F1204V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPM8F1204V