Panasonic ERJ-PB6D5603V

Res Thick Film 0805 560K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive
$ 0.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6D5603V.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

PanasonicERJ-PB6D6043V
Res Thick Film 0805 604K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive
PanasonicERJ6RED5603V
100mW Thick Film Resistors ±100ppm/℃ ±0.5% 560kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA-6AED564V
125mW Thin Film Resistor ±0.5% ±25ppm/℃ 560kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805DRD07560KL
Fixed Resistor, Thin Film, 0.125W, 560000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJ-PB6D5603V provided by its distributors.

Res Thick Film 0805 560K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive
RES SMD 560K OHM 0.5% 1/4W 0805
Chip Res, Thick Film, 560K, 0.25W, 0805; Resistance:560Kohm; Resistance Tolerance:± 0.5%; Power Rating:250Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB6D5603V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America