Panasonic ERJ-PB6D4121V

Res Thick Film 0805 4.12K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
$ 0.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6D4121V.

Inventory History

3 month trend:
-0.07%

Related Parts

Yageo GroupRT0805DRE074K12L
High Precision-High Stability Chip Resistor Thin Film 0805 4.12kOhm 0.5% Paper T/R
PanasonicERJ6RBD3901V
Res Thick Film 0805 3.9K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-6RBD4301V
Res Thick Film 0805 4.3K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB6D3741V
Res Thick Film 0805 3.74K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0805DRE073K92L
High Precision-High Stability Chip Resistor Thin Film 0805 3.92kOhm 0.5% Paper T/R
Yageo GroupRT0805DRE074K53L
High Precision-High Stability Chip Resistor Thin Film 0805 4.53kOhm 0.5% Paper T/R

Descriptions

Descriptions of Panasonic ERJ-PB6D4121V provided by its distributors.

Res Thick Film 0805 4.12K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
ERJ 0805 0805 (2012Metric) Chip Resistor ±0.5% ±50ppm/C 4.12kOhms 0.25W 1/4W
RES SMD 4.12K OHM 0.5% 1/4W 0805
Chip Res, Thick Film, 4K12, 0.25W, 0805; Resistance:4.12Kohm; Resistance Tolerance:± 0.5%; Power Rating:250Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB6D4121V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America