Panasonic ERJ-PB6D2703V

Res Thick Film 0805 270K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.053
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6D2703V.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-1.84%

Related Parts

PanasonicERJ-6RED2703V
Res Thick Film 0805 270K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805DRE07274KL
Fixed Resistor, Thin Film, 0.125W, 274000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805DRE07267KL
High Precision-High Stability Chip Resistor Thin Film 0805 267kOhm 0.5% Paper T/R
Yageo GroupRT0805DRE07249KL
Fixed Resistor, Thin Film, 0.125W, 249000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
PanasonicERA-6AED274V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR,0.5%,25PPM,270,000 OHM
PanasonicERJ6RED2803V
Res Thick Film 0805 280K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-PB6D2703V provided by its distributors.

Res Thick Film 0805 270K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
ERJ 0805 0805 (2012Metric) Chip Resistor ±0.5% ±50ppm/C 270kOhms 0.25W 1/4W
RES SMD 270K OHM 0.5% 1/4W 0805
Chip Res, Thick Film, 270K, 0.25W, 0805; Resistance:270Kohm; Resistance Tolerance:± 0.5%; Power Rating:250Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB6D2703V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America