Panasonic ERJ-PB6D1873V

Res Thick Film 0805 187K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6D1873V.

IHS

Datasheet6 pages5 years ago

Panasonic

Farnell

Panasonic SCT

Inventory History

3 month trend:
+16.24%

CAD Models

Download Panasonic ERJ-PB6D1873V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-25
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-PB6D2003V
Res Thick Film 0805 200K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-PB6D2053V
Res Thick Film 0805 205K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0805DRE07200KL
Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805DRE07182KL
High Precision-High Stability Chip Resistor Thin Film 0805 182kOhm 0.5% Paper T/R
Yageo GroupRT0805DRE07205KL
Fixed Resistor, Thin Film, 0.125W, 205000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
PanasonicERJ6RED2003V
Res Precision Thick Film 0805 200k Ohm 0.5% 1/10W ±100ppm/°C Molded Paper T/R
PanasonicERJ-PB6D2003V
Res Thick Film 0805 200K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-PB6D1963V
Res Thick Film 0805 196K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP1614741-1
Fixed Resistor, Thin Film, 0.1W, 205000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJ-PB6D1873V provided by its distributors.

Res Thick Film 0805 187K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Res High Precision Thick Film 0805 187k Ohm 0.5% 1/4W ±50ppm/°C Molded T/R
Avnet Japan
Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.5%, 187Kohm
Metal Film (Thin Film) Chip Resistors, 0.25W, 187000½, 0.5%, 0805, RoHS
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
RES SMD 187K OHM 0.5% 1/4W 0805
Panasonic ERJPB6D1873V - High Precision Chip Resistors
RES, AECQ200, THICK FILM, 187K, 0805; Resistor Case Style: 0805 [2012 Metric]; Resistance: 187kohm; Product Range: ERJPB6 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tol
Chip Res, Thick Film, 187K, 0.25W, 0805; Resistance:187Kohm; Resistance Tolerance:± 0.5%; Power Rating:250Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJPB6D1873V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPB6D1873V