Panasonic ERJ-PB6D1803V

Res Thick Film 0805 180K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.051
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6D1803V.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Yageo GroupRT0805DRE07180KL
High Precision-High Stability Chip Resistor Thin Film 0805 180kOhm 0.5% Paper T/R
PanasonicERJ6RED1803V
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805DRE07182KL
High Precision-High Stability Chip Resistor Thin Film 0805 182kOhm 0.5% Paper T/R
PanasonicERA-6AED184V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR, 0.5%, 25PPM, 180,000 OHM
Yageo GroupRC0805DR-07169KL
General Purpose Chip Resistor Thick Film 0805 169kOhm 0.5% Paper T/R
PanasonicERA-6AED1783V
Res Thin Film 0805 178K Ohm 0.5% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-PB6D1803V provided by its distributors.

Res Thick Film 0805 180K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
ERJ 0805 0805 (2012Metric) Chip Resistor ±0.5% ±50ppm/C 180kOhms 0.25W 1/4W
RES SMD 180K OHM 0.5% 1/4W 0805
Chip Res, Thick Film, 180K, 0.25W, 0805; Resistance:180Kohm; Resistance Tolerance:± 0.5%; Power Rating:250Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB6D1803V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America