Panasonic ERJ-PB6D1801V

Res Thick Film 0805 1.8K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6D1801V.

IHS

Datasheet6 pages4 years ago

Panasonic

Newark

Panasonic SCT

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-25
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT0805DRE071K8L
125mW Thin Film Resistor 150V ±0.5% ±50ppm/℃ 1.8kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805DRE071K62L
High Precision-High Stability Chip Resistor Thin Film 0805 1.62kOhm 0.5% Paper T/R
Yageo GroupRT0805DRE071K96L
High Precision-High Stability Chip Resistor Thin Film 0805 1.96kOhm 0.5% Paper T/R
PanasonicERA-6AED182V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR, 0.5%, 25PPM, 1,800 OHM
PanasonicERJ-P06D1621V
Res Thick Film 0805 1.62K Ohm 0.5% 1/4W 100ppm/C Molded SMD Punched Carrier T/R
PanasonicERA-6AED1961V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR, 0.5%, 25PPM, 1,960 OHM

Descriptions

Descriptions of Panasonic ERJ-PB6D1801V provided by its distributors.

Res Thick Film 0805 1.8K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
Res High Precision Thick Film 0805 1.8k Ohm 0.5% 1/4W ±50ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Metal Film (Thin Film) Chip Resistors, 0.25W, 1800½, 0.5%, 0805, RoHS
Panasonic SCT
Panasonic ERJPB6D1801V - High Precision Chip Resistors
RES, AECQ200, THICK FILM, 1K8, 0805; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.8kohm; Product Range: ERJPB6 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tole
Chip Res, Thick Film, 1K8, 0.25W, 0805; Resistance:1.8Kohm; Resistance Tolerance:± 0.5%; Power Rating:250Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision; Product Length:2Mmrohs Compliant: Yes |Panasonic ERJPB6D1801V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPB6D1801V