Panasonic ERJ-PB6D1653V

Res Thick Film 0805 165K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6D1653V.

Panasonic

Datasheet2 pages10 years ago

Newark

Panasonic SCT

Inventory History

3 month trend:
+0.01%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-25
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT0805DRE07180KL
High Precision-High Stability Chip Resistor Thin Film 0805 180kOhm 0.5% Paper T/R
Yageo GroupRT0805DRE07150KL
High Precision-High Stability Chip Resistor Thin Film 0805 150kOhm 0.5% Paper T/R
PanasonicERJ6RED1803V
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
PanasonicERJ6RED1603V
Res Thick Film 0805 160K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805DR-07150KL
Res Thick Film 0805 150K Ohm 0.5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
PanasonicERA-6AED1783V
Res Thin Film 0805 178K Ohm 0.5% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB6D1583V
Res Thick Film 0805 158K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-PB6D1603V
Res Thick Film 0805 160K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-PB6D1503V
Res Thick Film 0805 150K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-PB6D1653V provided by its distributors.

Res Thick Film 0805 165K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Res High Precision Thick Film 0805 165k Ohm 0.5% 1/4W ±50ppm/°C Molded Paper T/R
Avnet Japan
ERJ 0805 0805 (2012Metric) Chip Resistor ±0.5% ±50ppm/C 165kOhms 0.25W 1/4W
Metal Film (Thin Film) Chip Resistors, 0.25W, 165000½, 0.5%, 0805, RoHS
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
RES SMD 165K OHM 0.5% 1/4W 0805
Panasonic ERJPB6D1653V - High Precision Chip Resistors
RES, AECQ200, THICK FILM, 165K, 0805; Resistor Case Style: 0805 [2012 Metric]; Resistance: 165kohm; Product Range: ERJPB6 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tol
Chip Res, Thick Film, 165K, 0.25W, 0805; Resistance:165Kohm; Resistance Tolerance:± 0.5%; Power Rating:250Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJPB6D1653V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPB6D1653V