Panasonic ERJ-PB6D1402V

Res Thick Film 0805 14K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive
$ 0.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6D1402V.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-50.43%

Related Parts

PanasonicERJ6RBD1502V
Res Thick Film 0805 15K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-6RBD1302V
Res Precision Thick Film 0805 13k Ohm 0.5% 1/10W ±50ppm/°C Molded Paper T/R
PanasonicERJ-PB6D1472V
Res Thick Film 0805 14.7K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive
Yageo GroupRT0805DRE0715KL
Res Thin Film 0805 15K Ohm 0.5% 0.125W(1/8W) ±50ppm/C Pad SMD T/R
Yageo GroupRT0805DRE0714K5L
Fixed Resistor, Thin Film, 0.125W, 14500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805DRE0713KL
High Precision-High Stability Chip Resistor Thin Film 0805 13kOhm 0.5% Paper T/R

Descriptions

Descriptions of Panasonic ERJ-PB6D1402V provided by its distributors.

Res Thick Film 0805 14K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive
RES SMD 14K OHM 0.5% 1/4W 0805
Chip Res, Thick Film, 14K, 0.25W, 0805; Resistance:14Kohm; Resistance Tolerance:± 0.5%; Power Rating:250Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision; Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-PB6D1402V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America