Panasonic ERJ-PB6B9311V

Res Thick Film 0805 9.31K Ohm 0.1% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6B9311V.

Panasonic

Datasheet2 pages10 years ago

Newark

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-25
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-PB6B1002V
Thick Film Resistors – SMD; PANASONIC; ERJ-PB6B1002V; 10 kOhm; 0805; 0.1 %; Thick Film
PanasonicERJ-PB6B9101V
ERJ 0805 0805 (2012Metric) Chip Resistor ±0.1% ±50ppm/C 9.1kOhms 0.25W 1/4W
PanasonicERJ-PB6B8661V
ERJ 0805 0805 (2012Metric) Chip Resistor ±0.1% ±50ppm/C 8.66kOhms 0.25W 1/4W
Yageo GroupRT0805BRD079K31L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 9.31kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD079K09L
Fixed Resistor, Thin Film, 0.125W, 9090ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD0710K2L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 10.2kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB6B9311V provided by its distributors.

Res Thick Film 0805 9.31K Ohm 0.1% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0805 (2012), 9.31 kΩ, 0.25 W, ±0.1 %, ERJPB6B9311V
Res High Precision Thick Film 0805 9.31k Ohm 0.1% 1/4W ±50ppm/°C Molded T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Metal Film (Thin Film) Chip Resistors, 0.25W, 9310½, 0.1%, 0805, RoHS
Panasonic SCT
Panasonic ERJPB6B9311V - High Precision Chip Resistors
RES, AECQ200, THICK FILM, 9K31, 0805; Resistor Case Style: 0805 [2012 Metric]; Resistance: 9.31kohm; Product Range: ERJPB6 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance To
Chip Res, Thick Film, 9K31, 0.25W, 0805; Resistance:9.31Kohm; Resistance Tolerance:± 0.1%; Power Rating:250Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJPB6B9311V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPB6B9311V