Panasonic ERJ-PB6B9310V

Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 931ohm
$ 0.068
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6B9310V.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-PB6B9310V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicERJ-PB6B1001V
RES SMD 1K OHM 0.1% 1/4W 0805
PanasonicERJ-PB6B8450V
Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 845ohm
PanasonicERJ-PB6B1021V
Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 1.02Koh
Yageo GroupRT0805BRE071KL
Res Thin Film 0805 1K Ohm 0.1% 0.125W(1/8W) ±50ppm/C Pad SMD T/R
Yageo GroupRT0805BRD07931RL
Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD07953RL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 953Ω 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB6B9310V provided by its distributors.

Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 931ohm
ERJ 0805 0805 (2012Metric) Chip Resistor ±0.1% ±50ppm/C 931Ohms 0.25W 1/4W
RES SMD 931 OHM 0.1% 1/4W 0805
Chip Res, Thick Film, 931R, 0.25W, 0805; Resistance:931Ohm; Resistance Tolerance:± 0.1%; Power Rating:250Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision; Product Length:2Mmrohs Compliant: Yes |Panasonic ERJ-PB6B9310V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America