Panasonic ERJ-PB6B7323V

Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 732Kohm
$ 0.073
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6B7323V.

Future Electronics

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-73.87%

CAD Models

Download Panasonic ERJ-PB6B7323V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicERJ-PB6B7683V
Res Thick Film 0805 768K Ohm 0.1% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive
PanasonicERJ-PB6B6653V
ERJ Series 0805 665 kOhm 0.25 W 0.1 % 50ppm Thick Film Chip Resistor Anti-Surge
PanasonicERJ-PB6B6983V
Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 698Kohm
Yageo GroupRT0805BRD07732KL
High Precision-High Stability Chip Resistor Thin Film 0805 732kOhm 0.1% Paper T/R
Yageo GroupRT0805BRD07723KL
High Precision-High Stability Chip Resistor Thin Film 0805 723kOhm 0.1% Paper T/R
Yageo GroupRT0805BRD07750KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 750kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB6B7323V provided by its distributors.

Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 732Kohm
ERJ 0805 0805 (2012Metric) Chip Resistor ±0.1% ±50ppm/C 732kOhms 0.25W 1/4W
RES SMD 732K OHM 0.1% 1/4W 0805
Chip Res, Thick Film, 732K, 0.25W, 0805; Resistance:732Kohm; Resistance Tolerance:± 0.1%; Power Rating:250Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB6B7323V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America