Panasonic ERJ-PB6B3321V

ERJ 0805 0805 (2012Metric) Chip Resistor ±0.1% ±50ppm/C 3.32kOhms 0.25W 1/4W
$ 0.083
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6B3321V.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-0.30%

CAD Models

Download Panasonic ERJ-PB6B3321V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicERJ-PB6B3571V
Res Thick Film 0805 3.57K Ohm 0.1% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB6B3091V
Res Thick Film 0805 3.09K Ohm 0.1% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERA6AEB3321V
Res Thin Film 0805 3.32K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805BRD073K32L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 3.32kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD073KL
Res Thin Film 0805 3K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0805BRD073K3L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 3.3kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB6B3321V provided by its distributors.

ERJ 0805 0805 (2012Metric) Chip Resistor ±0.1% ±50ppm/C 3.32kOhms 0.25W 1/4W
RES SMD 3.32K OHM 0.1% 1/4W 0805
Chip Res, Thick Film, 3K32, 0.25W, 0805; Resistance:3.32Kohm; Resistance Tolerance:± 0.1%; Power Rating:250Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB6B3321V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America