Panasonic ERJ-PB6B3001V

Res Thick Film 0805 3K Ohm 0.1% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6B3001V.

Panasonic

Datasheet2 pages10 years ago

Farnell

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
-18.22%

CAD Models

Download Panasonic ERJ-PB6B3001V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-25
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-PB6B3091V
Res Thick Film 0805 3.09K Ohm 0.1% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB6B2941V
ERJ 0805 0805 (2012Metric) Chip Resistor ±0.1% ±50ppm/C 2.94kOhms 0.25W 1/4W
PanasonicERJ-PB6B2871V
ERJ 0805 0805 (2012Metric) Chip Resistor ±0.1% ±50ppm/C 2.87kOhms 0.25W 1/4W
Yageo GroupRT0805BRD073KL
Res Thin Film 0805 3K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0805BRD073K3L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 3.3kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD072K7L
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 2.7kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB6B3001V provided by its distributors.

Res Thick Film 0805 3K Ohm 0.1% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 3Kohm
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Metal Film (Thin Film) Chip Resistors, 0.25W, 3000½, 0.1%, 0805, RoHS
Panasonic SCT
Chip Res, Thick Film, 3K, 0.25W, 0805; Resistance:3Kohm; Resistance Tolerance:± 0.1%; Power Rating:250Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision; Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJPB6B3001V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPB6B3001V