Panasonic ERJ-PB6B2803V

ERJ 0805 0805 (2012Metric) Chip Resistor ±0.1% ±50ppm/C 280kOhms 0.25W 1/4W
$ 0.073
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6B2803V.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-2.55%

Related Parts

PanasonicERJ-PB6B3003V
Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 300Kohm
PanasonicERJ-PB6B3013V
Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 301Kohm
PanasonicERA6AEB2803V
Res Thin Film 0805 280K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0805BRD07280KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 280kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD07300KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 300kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD07270KL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 270kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB6B2803V provided by its distributors.

ERJ 0805 0805 (2012Metric) Chip Resistor ±0.1% ±50ppm/C 280kOhms 0.25W 1/4W
RES SMD 280K OHM 0.1% 1/4W 0805
Chip Res, Thick Film, 280K, 0.25W, 0805; Resistance:280Kohm; Resistance Tolerance:± 0.1%; Power Rating:250Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB6B2803V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America