Panasonic ERJ-PB6B1653V

ERJ 0805 0805 (2012Metric) Chip Resistor ±0.1% ±50ppm/C 165kOhms 0.25W 1/4W
$ 0.068
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6B1653V.

Electro Sonic

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-7.66%

Related Parts

PanasonicERA-6AEB1653V
Res Thin Film 0805 165K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD07165KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 165kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA-6AEB154V
Res Thin Film 0805 150K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6AEB1623V
Res Thin Film 0805 162K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805BRD07160KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 160kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD07150KL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 150kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB6B1653V provided by its distributors.

ERJ 0805 0805 (2012Metric) Chip Resistor ±0.1% ±50ppm/C 165kOhms 0.25W 1/4W
RES SMD 165K OHM 0.1% 1/4W 0805
Chip Res, Thick Film, 165K, 0.25W, 0805; Resistance:165Kohm; Resistance Tolerance:± 0.1%; Power Rating:250Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB6B1653V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America