Panasonic ERJ-PB3D5492V

Res Thick Film 0603 54.9K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3D5492V.

IHS

Datasheet6 pages5 years ago

Panasonic

Newark

Panasonic SCT

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT0603DRE0754K9L
High Precision-High Stability Chip Resistor Thin Film 0603 54.9kOhm 0.5% Paper T/R
Yageo GroupRE0603DRE0756KL
Chip Resistor Precision Grade Thick Film 0603 56kOhm 0.5% Paper T/R
PanasonicERJ3RBD5602V
Res Thick Film 0603 56K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB3D4992V
Res Thick Film 0603 49.9K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603DRE0749K9L
Res Thin Film 0603 49.9K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
PanasonicERA-3AED4992V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 49,900 OHM
PanasonicERJ-PB3D5762V
Res Thick Film 0603 57.6K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-PB3D5112V
Res Thick Film 0603 51.1K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-PB3D5492V provided by its distributors.

Res Thick Film 0603 54.9K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.5%, 54.9Koh
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 54900ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Metal Film (Thin Film) Chip Resistors, 0.2W, 54900½, 0.5%, 0603, RoHS
Panasonic SCT
Resistor High Precision Thick Film 0603 54.9kOhm 0.5% 1/5W T/R
RES SMD 54.9K OHM 0.5% 1/5W 0603
Panasonic ERJPB3D5492V - High Precision Chip Resistors
RES, AECQ200, THICK FILM, 54K9, 0603; Resistor Case Style: 0603 [1608 Metric]; Resistance: 54.9kohm; Product Range: ERJPB3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance To
Chip Res, Thick Film, 54K9, 0.2W, 0603; Resistance:54.9Kohm; Resistance Tolerance:± 0.5%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJPB3D5492V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPB3D5492V