Panasonic ERJ-PB3D2432V

Res Thick Film 0603 24.3K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive
$ 0.041
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3D2432V.

Newark

Datasheet2 pages10 years ago

Related Parts

Yageo GroupRT0603DRE0724K3L
100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 24.3kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ3RBD2402V
Res Thick Film 0603 24K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ3RBD2202V
Res Thick Film 0603 22K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603DRE0723K2L
Res Thin Film 0603 23.2K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Yageo GroupRT0603DRE0726K4L
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 26.4kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AED2262V
Res Thin Film 0603 22.6K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-PB3D2432V provided by its distributors.

Res Thick Film 0603 24.3K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive
24.3K¦¸ ¡À0.5% 200mW ¡À50ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm
Chip Res, Thick Film, 24K3, 0.2W, 0603; Resistance:24.3Kohm; Resistance Tolerance:± 0.5%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB3D2432V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America