Panasonic ERJ-PB3B9092V

Res SMD 90.9K Ohm 0.1% 1/5W 0603
$ 0.021
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B9092V.

Future Electronics

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-25.29%

CAD Models

Download Panasonic ERJ-PB3B9092V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicERJ-PB3B8252V
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 82.5kOhms 0.2W 1/5W
PanasonicERJ-PB3B8662V
Res Thick Film 0603 86.6K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive
PanasonicERJ-PB3B8452V
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 84.5kOhms 0.2W 1/5W
Yageo GroupRT0603BRD0790K9L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 90.9kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0782KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 82kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0791KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 91kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB3B9092V provided by its distributors.

RES SMD 90.9K OHM 0.1% 1/5W 0603
0603 90.9K Ohms 0.1% Anti Surge Resistor
90.9K¦¸ ¡À0.1% 200mW ¡À50ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm
Chip Res, Thick Film, 90K9, 0.2W, 0603; Resistance:90.9Kohm; Resistance Tolerance:± 0.1%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision |Panasonic ERJ-PB3B9092V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America