| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | P20190CT-ND | 12,182 | 1 | Cut Tape | ||||||||
| Avnet | 68AC6494 | 9 | 1 | 13h | ||||||||
| Arrow Electronics | ERJ-PB3B8202V | 24 | 24 | |||||||||
| UnikeyIC | ERJ-PB3B8202V | 12,182 | 5K | Tape & Reel | 13h | |||||||
| TTI | ERJ-PB3B8202V | 0 | 5K | Tape & Reel | 14h |
Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B8202V.
Download Panasonic ERJ-PB3B8202V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-PB3B8202V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B8202V.