Panasonic ERJ-PB3B6041V

Res Thick Film 0603 6.04K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B6041V.

Upverter

Datasheet6 pages7 years ago
Technical Drawing2 pages7 years ago

Panasonic

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
-16.35%

CAD Models

Download Panasonic ERJ-PB3B6041V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-25
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-PB3B5601V
RES SMD 5.6K OHM 0.1% 1/5W 0603
PanasonicERJ-PB3B5491V
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 5.49kOhms 0.2W 1/5W
PanasonicERJ-PB3B5621V
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 5.62kOhms 0.2W 1/5W
Yageo GroupRT0603BRD076K04L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 6.04kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD075K6L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 5.6kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD076K2L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 6.2kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB3B6041V provided by its distributors.

Res Thick Film 0603 6.04K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
Panasonic ERJPB3B6041V - High Precision Chip Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 6040ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Metal Film (Thin Film) Chip Resistors, 0.2W, 6040½, 0.1%, 0603, RoHS
Panasonic SCT
CHIP RES, THICK FILM, 6K04, 0.2W, 0603
Chip Res, Thick Film, 6K04, 0.2W, 0603; Resistance:6.04Kohm; Resistance Tolerance:± 0.1%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJPB3B6041V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPB3B6041V