Panasonic ERJ-PB3B5101V

Res Thick Film 0603 5.1K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B5101V.

Panasonic

Datasheet2 pages10 years ago

Farnell

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
-21.94%

CAD Models

Download Panasonic ERJ-PB3B5101V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-PB3B4991V
Res Thick Film 0603 4.99K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB3B4701V
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 4.7kOhms 0.2W 1/5W
PanasonicERJ-PB3B4871V
Res Thick Film 0603 4.87K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive
Yageo GroupRT0603BRD075K1L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 5.1kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD074K87L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 4.87kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD074K64L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 4.64kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB3B5101V provided by its distributors.

Res Thick Film 0603 5.1K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
250mW Thick Film Resistors ±50ppm/℃ ±0.1% 5.1kΩ 0603 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0603 (1608), 5.1 kΩ, 0.2 W, ±0.1 %, ERJPB3B5101V
Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 5.1Kohm
Panasonic ERJPB3B5101V - High Precision Chip Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 5100ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Metal Film (Thin Film) Chip Resistors, 0.2W, 5100½, 0.1%, 0603, RoHS
Panasonic SCT
Chip Res, Thick Film, 5K1, 0.2W, 0603; Resistance:5.1Kohm; Resistance Tolerance:± 0.1%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision; Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJPB3B5101V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPB3B5101V