Panasonic ERJ-PB3B4301V

ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 4.3kOhms 0.2W 1/5W
$ 0.055
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B4301V.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-45.09%

Related Parts

PanasonicERJ-PB3B3921V
RES SMD 3.92K OHM 0.1% 1/5W 0603
PanasonicERJ-PB3B3901V
Res Thick Film 0603 3.9K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0603BRD074K3L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 4.3kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD074K32L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 4.32kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD074K64L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 4.64kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB3B4301V provided by its distributors.

ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 4.3kOhms 0.2W 1/5W
RES SMD 4.3K OHM 0.1% 1/5W 0603
CHIP RES, THICK FILM, 4K3, 0.2W, 0603; R; CHIP RES, THICK FILM, 4K3, 0.2W, 0603; Resistance: 4.3kohm; Resistance Tolerance: ± 0.1%; Power Rating: 200mW; Resistor Case / Package: 0603 ^1608 Metric]; Resistor Technology: Thick

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America