Panasonic ERJ-PB3B3650V

Res Thick Film 0603 365 Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B3650V.

Panasonic

Datasheet2 pages10 years ago

Newark

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
-0.34%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-25
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-PB3B3900V
Res Thick Film 0603 390 Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-PB3B3320V
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 332Ohms 0.2W 1/5W
PanasonicERJ-PB3B3920V
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 392Ohms 0.2W 1/5W
Yageo GroupRT0603BRD07365RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 365Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07390RL
Res Thin Film 0603 390 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603BRD07330RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 330Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB3B3650V provided by its distributors.

Res Thick Film 0603 365 Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0603 (1608), 365 Ω, 0.2 W, ±0.1 %, ERJPB3B3650V
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 365ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 365Ohms 0.2W 1/5W
Metal Film (Thin Film) Chip Resistors, 0.2W, 365½, 0.1%, 0603, RoHS
Panasonic SCT
Resistor High Precision Thick Film 0603 365Ohm 0.1% 1/5W T/R
Panasonic ERJPB3B3650V - High Precision Chip Resistors
RES, AECQ200, THICK FILM, 365R, 0603; Resistor Case Style: 0603 [1608 Metric]; Resistance: 365ohm; Product Range: ERJPB3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance Tole
Chip Res, Thick Film, 365R, 0.2W, 0603; Resistance:365Ohm; Resistance Tolerance:± 0.1%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision; Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJPB3B3650V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPB3B3650V