Panasonic ERJ-PB3B2211V

ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 2.21kOhms 0.2W 1/5W
$ 0.053
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B2211V.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-53.90%

Related Parts

PanasonicERJ-PB3B2101V
Res Thick Film 0603 2.1K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRE0603BRE072KL
RE Series 0603 2 kOhm ±0.1% 0.1 W ±50 ppm/°C Thick Film Chip Resistor
Yageo GroupRT0603BRD072K21L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 2.21kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD072K4L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 2.4kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB3B2211V provided by its distributors.

ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 2.21kOhms 0.2W 1/5W
RES SMD 2.21K OHM 0.1% 1/5W 0603
Chip Res, Thick Film, 2K21, 0.2W, 0603; Resistance:2.21Kohm; Resistance Tolerance:± 0.1%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB3B2211V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America