Panasonic ERJ-PB3B1651V

Res SMD 1.65K Ohm 0.1% 1/5W 0603
$ 0.053
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B1651V.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-1.69%

Related Parts

PanasonicERJ-PB3B1781V
Res Thick Film 0603 1.78K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRE0603BRE071K62L
Chip Resistor Precision Grade Thick Film 0603 1.62kOhm 0.1% Paper T/R
Yageo GroupRT0603BRD071K65L
Res Thin Film 0603 1.65K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0603BRD071K6L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.6kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB3B1651V provided by its distributors.

RES SMD 1.65K OHM 0.1% 1/5W 0603
1.65K¦¸ ¡À0.1% 200mW ¡À50ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm
Chip Res, Thick Film, 1K65, 0.2W, 0603; Resistance:1.65Kohm; Resistance Tolerance:± 0.1%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB3B1651V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America